96.14 | Finder
Relay socket, blue for 56 series, 96.14
Order No.: 34G2895
EAN: 8012823073767
MPN:
96.14
9614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
5 pcs.
3.5343 €
10 pcs.
3.3796 €
25 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB socket, 96.14, Finder
PCB (Blue) for use with Type 56.34 relays. Supplied with metal retaining clip under packaging code 96.14SMA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Version | blue | |
| Suitable for | 56 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |