41.61.9.024.0000 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 41.61.9.024.0000
Order No.: 34G1439
EAN: 8012823117744
MPN:
41.61.9.024.0000
416190240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1646 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.9385 €
10 pcs.
4.7243 €
25 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, 41.61.9.024.0000, Finder
1 Pole Low profile, 5.0 mm contact pin pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1.44 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 5 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |