41.31.9.024.0000 | Finder

Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 12 A, 400 V (AC), monostable, 41.31.9.024.0000

Order No.: 34G1437
EAN: 8012823117461
MPN:
41.31.9.024.0000
413190240000
41.31.9.024.0000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
5 pcs.
4.7362 €
10 pcs.
4.5339 €
25 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB relay, 41.31.9.024.0000, Finder

1 Pole Low profile, 3.5 mm contact pin pitch.

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 12 A
Coil voltage (DC) 24 V
Coil resistance 1.44 kΩ
Switching Voltage (AC) 400 V
Connection PCB connection
Coil type monostable
Grid 3.5 mm
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes