272182304000 | Finder

Impulse switch, 1 Form A (N/O), 230 VAC, 10 A, 230 V, 1800 W, 272182304000

Order No.: 34G3102
EAN: 8012823461106
MPN:
272182304000
27.21.8.230.4000
272182304000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
5 pcs.
15.1130 €
10 pcs.
14.4704 €
15 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale

Step relay, 272182304000, Finder

Electromechanical step relay, with electrically common coil and contact circuits. Screw clamp terminals and coil power limiter. single phase switch 1 NO (SPST-NO). EVO Version.

Features

  • Screw terminals
  • AC coil
  • Panel mount
  • Cadmium-free Contacts
  • Italian patent

Applicatiions

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Control Voltage 230 VAC
Rated current 10 A
Rated voltage (AC) 230 V
Lamp wattage 1800 W
Size 35.2 x 22.7 x 50.3 mm
Assembly flush mounting
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes