270682304000 | Finder

Impulse switch, 2 Form A (N/O), 230 VAC, 10 A, 230 V, 1800 W, 270682304000

Order No.: 34G3104
EAN: 8012823461045
MPN:
270682304000
27.06.8.230.4000
270682304000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9448 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
5 pcs.
18.1237 €
10 pcs.
17.1360 €
15 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale

Step relay, 270682304000, Finder

Electromechanical step relay, with electrically common coil and contact circuits. Screw clamp terminals. 3 sequence double phase switch 2 NO (DPST-NO).

Features

  • Screw terminals
  • AC coil
  • Panel mount
  • Cadmium-free Contacts
  • Italian patent

Applicatiions

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Control Voltage 230 VAC
Rated current 10 A
Rated voltage (AC) 230 V
Lamp wattage 1800 W
Size 35.2 x 22.7 x 50.3 mm
Assembly flush mounting
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes