260381104000 | Finder
Impulse switch, 1 Form A (N/O) + 1 Form B (N/C), 12-230 VAC, 10 A, 250 V, 1800 W, 260381104000
Order No.: 34G2989
EAN: 8012823460468
MPN:
260381104000
26.03.8.110.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
15.0297 €
10 pcs.
14.3871 €
15 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale
Step relay, 260381104000, Finder
Electromechanical step relay with electrically separate coil and contact circuits. Double phase switch 1 NO + 1 NC (SPST-NO + SPST-NC). AC coil. Can be mounted behind blanking plates.
Features
- AC coil
- Cadmium-free Contacts
Applicatiions
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 12-230 VAC | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V | |
| Lamp wattage | 1800 W | |
| Size | 35.2 x 22.7 x 50.3 mm | |
| Assembly | flush mounting | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |