260380244000 | Finder

Impulse switch, 1 Form A (N/O) + 1 Form B (N/C), 12-230 VAC, 10 A, 250 V, 1800 W, 260380244000

Order No.: 34G2988
EAN: 8012823460444
MPN:
260380244000
26.03.8.024.4000
260380244000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
15.0297 €
10 pcs.
14.3871 €
15 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale

Step relay, 260380244000, Finder

Electromechanical step relay with electrically separate coil and contact circuits. Double phase switch 1 NO + 1 NC (SPST-NO + SPST-NC). AC coil. Can be mounted behind blanking plates.

Features

  • AC coil
  • Cadmium-free Contacts

Applicatiions

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Control Voltage 12-230 VAC
Rated current 10 A
Rated voltage (AC) 250 V
Lamp wattage 1800 W
Size 35.2 x 22.7 x 50.3 mm
Assembly flush mounting
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes