260281104000 | Finder

Impulse switch, 2 Form A (N/O), 12-230 VAC, 10 A, 250 V, 1800 W, 260281104000

Order No.: 34G2985
EAN: 8012823460383
MPN:
260281104000
26.02.8.110.4000
260281104000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
15.0297 €
10 pcs.
14.3871 €
15 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale

Step relay, 260281104000, Finder

Electromechanical step relay with electrically separate coil and contact circuits. Single phase switch. AC coil. Can be mounted behind blanking plates.

Features

  • AC coil
  • Cadmium-free Contacts

Applicatiions

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Control Voltage 12-230 VAC
Rated current 10 A
Rated voltage (AC) 250 V
Lamp wattage 1800 W
Size 35.2 x 22.7 x 50.3 mm
Assembly flush mounting
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes