260280244000 | Finder
Impulse switch, 2 Form A (N/O), 12-230 VAC, 10 A, 250 V, 1800 W, 260280244000
Order No.: 34G2984
EAN: 8012823460369
MPN:
260280244000
26.02.8.024.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
15.0297 €
10 pcs.
14.3871 €
15 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale
Step relay, 260280244000, Finder
Electromechanical step relay with electrically separate coil and contact circuits. Single phase switch. AC coil. Can be mounted behind blanking plates.
Features
- AC coil
- Cadmium-free Contacts
Applicatiions
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) | |
| Control Voltage | 12-230 VAC | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V | |
| Lamp wattage | 1800 W | |
| Size | 35.2 x 22.7 x 50.3 mm | |
| Assembly | flush mounting | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |