260180244000 | Finder
Impulse switch, 1 Form A (N/O), 12-230 VAC, 10 A, 250 V, 1800 W, 260180244000
Order No.: 34G2981
EAN: 8012823460284
MPN:
260180244000
26.01.8.024.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1372 € *
Available: 5 pcs.
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
5 pcs.
13.4946 €
10 pcs.
12.9234 €
15 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale
Step relay, 260180244000, Finder
Electromechanical step relay with electrically separate coil and contact circuits. 1 NO contact. AC coil. Can be mounted behind blanking plates.
Features
- AC coil
- Cadmium-free Contacts
Applicatiions
- Lighting control in corridors (for hotels, offices and hospitals)
- Bedroom light control
- Living room light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Control Voltage | 12-230 VAC | |
| Rated current | 10 A | |
| Rated voltage (AC) | 250 V | |
| Lamp wattage | 1800 W | |
| Size | 35.2 x 22.7 x 50.3 mm | |
| Assembly | flush mounting | |
| Dimmable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |