260180124000 | Finder

Impulse switch, 1 Form A (N/O), 12-230 VAC, 10 A, 250 V, 1800 W, 260180124000

Order No.: 34G2980
EAN: 8012823460260
MPN:
260180124000
26.01.8.012.4000
260180124000 Finder Impulse Switches and Dimmer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1372 € *
Available: 5 pcs.
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
5 pcs.
13.4946 €
10 pcs.
12.9234 €
15 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale

Step relay, 260180124000, Finder

Electromechanical step relay with electrically separate coil and contact circuits. 1 NO contact. AC coil. Can be mounted behind blanking plates.

Features

  • AC coil
  • Cadmium-free Contacts

Applicatiions

  • Lighting control in corridors (for hotels, offices and hospitals)
  • Bedroom light control
  • Living room light control
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Control Voltage 12-230 VAC
Rated current 10 A
Rated voltage (AC) 250 V
Lamp wattage 1800 W
Size 35.2 x 22.7 x 50.3 mm
Assembly flush mounting
Dimmable No
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes