7F.03.0.000.4000 | Finder

Exit filter, (L x W x H) 255 x 36.5 x 255 mm, 7F.03.0.000.4000

Order No.: 34G2945
EAN: 8012823448015
MPN:
7F.03.0.000.4000
7F0300004000
7F.03.0.000.4000 Finder Finger Guards, Fan Covers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2474 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.2474 €

Filter Fan, 7F.03.0.000.4000, Finder

Exhaust Filter for outdoor use, for Filter Fan Type 7F.30. Easily replaceable and features minimal depth to optimize space within the electric panel.

Applications

  • Drying kilns
  • Textile machines
  • Machines for paper processing
  • Machines for ceramics
  • Wood-processing machines
  • Panels for electrical distribution
  • Control panels
  • Forced-air ventilators
Technical specifications
Filter Property Value
Version exit filter
Length 255 mm
Width 36.5 mm
Height 255 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 84213925
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes