7F.03.0.000.2000 | Finder
Exit filter, (L x W x H) 155 x 22.6 x 155 mm, 7F.03.0.000.2000
Order No.: 34G2947
EAN: 8012823447995
MPN:
7F.03.0.000.2000
7F0300002000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0781 € *
Standard delivery time from the manufacturer is: 1 Week
Filter Fan, 7F.03.0.000.2000, Finder
Exhaust Filter for outdoor use, for Filter Fan Type 7F.30. Easily replaceable and features minimal depth to optimize space within the electric panel.
Applications
- Drying kilns
- Textile machines
- Machines for paper processing
- Machines for ceramics
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | exit filter | |
| Length | 155 mm | |
| Width | 22.6 mm | |
| Height | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |