7F.03.0.000.3000 | Finder
Exit filter, (L x W x H) 209 x 22.5 x 209 mm, 7F.03.0.000.3000
Order No.: 34G2946
EAN: 8012823448008
MPN:
7F.03.0.000.3000
7F0300003000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2252 € *
Standard delivery time from the manufacturer is: 1 Week
Filter Fan, 7F.03.0.000.3000, Finder
Exhaust Filter for outdoor use, for Filter Fan Type 7F.30. Easily replaceable and features minimal depth to optimize space within the electric panel.
Applications
- Drying kilns
- Textile machines
- Machines for paper processing
- Machines for ceramics
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | exit filter | |
| Length | 209 mm | |
| Width | 22.5 mm | |
| Height | 209 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |