07F.50.03 | Finder
Cover, 540 x 410 x 110 mm for filter fan, 07F.50.03
Order No.: 34G2270
EAN: 8012823398075
MPN:
07F.50.03
07F5003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.5473 € *
Standard delivery time from the manufacturer is: On Request
Metal cover hood, 07F.50.03, Finder
Metal cover, IP56, as protection against solar radiation, water ingress and vandalism, for filter fan size 5, galvanized sheet steel, painted to RAL 7035, dimensions: (H x W x D) 540 x 410 x 110 mm, weight: 3300 grams.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 540 x 410 x 110 mm | |
| Suitable for | filter fan |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |