07F.50.01 | Finder
Cover, 255 x 195 x60 mm for filter fan, 07F.50.01
Order No.: 34G2272
EAN: 8012823398051
MPN:
07F.50.01
07F5001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.047 € *
Standard delivery time from the manufacturer is: On Request
Metal cover hood, 07F.50.01, Finder
Metal cover hood, IP56, as protection against sunlight, water ingress and vandalism, for filter fan size 1 + 2, galvanized sheet steel, painted to RAL 7035, dimensions: (H x W x D) 255 x 195 x 60 mm, weight: 800 grams.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 255 x 195 x60 mm | |
| Suitable for | filter fan |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |