8A.88.9.024.1600 | Finder
Extension module, 8 Form A (N/O), 24 VDC, 8A.88.9.024.1600
Order No.: 34G2230
EAN: 8012823452944
MPN:
8A.88.9.024.1600
8A8890241600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.3262 € *
Standard delivery time from the manufacturer is: 1 Week
Programmable Logic Relay, 8A.88.9.024.1600, Finder
Digital SSR extension module type 8A.88. The connection between all extension modules is made via an internal interface, with the possibility of realizing different combinations, with a unique and incomparable level of project customization. Function and features: 16 digital/analog inputs (0-10 V) 8 SSR outputs 2 A rated voltage 12-24 V DC.
Applications
- Panels for electrical distribution
- Packaging machines
- Control and management of water
- Control panels for pumps
- Control panels for pumps
- Building automation
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Contact type | 8 Form A (N/O) | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Width | 70 mm | |
| Height | 84 mm | |
| Depth | 56.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |