8A.26.9.024.0600 | Finder
Extension module, 24 VDC, 8A.26.9.024.0600
Order No.: 34G2229
EAN: 8012823454832
MPN:
8A.26.9.024.0600
8A2690240600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.0244 € *
Standard delivery time from the manufacturer is: 1 Week
Programmable Logic Relay, 8A.26.9.024.0600, Finder
OPTA module expansion, analog version with 6 analog (0… 10 V, 4…20 mA, PT 100/1000) inputs, 2 analog (0… 10 V, 4…20 mA) outputs, 4 PWM outputs. Connection to OPTA and to the other modules via the AUX auxiliary port.
Applications
- Panels for electrical distribution
- Packaging machines
- Control and management of water
- Control panels for pumps
- Control panels for pumps
- Building automation
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Width | 70 mm | |
| Height | 84 mm | |
| Depth | 56.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |