8A.58.9.024.1600 | Finder
Extension module, 8 Form A (N/O), 24 VDC, 8A.58.9.024.1600
Order No.: 34G2231
EAN: 8012823452920
MPN:
8A.58.9.024.1600
8A5890241600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.9026 € *
Standard delivery time from the manufacturer is: 1 Week
Programmable Logic Relay, 8A.58.9.024.1600, Finder
Digital EMR expansion module type 8A.58.9.024.1600. The connection between all expansion modules is made via an internal interface, with the possibility of realizing different combinations, with a unique and incomparable level of project customization. Function and features: 16 digital/analog inputs (0-10 V) 8 EMR outputs 6 A Rated voltage 12-24 V DC.
Applications
- Panels for electrical distribution
- Packaging machines
- Control and management of water
- Control panels for pumps
- Control panels for pumps
- Building automation
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Contact type | 8 Form A (N/O) | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Width | 70 mm | |
| Height | 84 mm | |
| Depth | 56.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |