58.P3.9.024.0050 | Finder
Coupling relay 3 Form C (NO/NC), 24 V (DC), 10 A, 250 V (AC), 58.P3.9.024.0050
Order No.: 34G1404
EAN: 8012823403236
MPN:
58.P3.9.024.0050
58P390240050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7413 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
5 pcs.
21.1820 €
10 pcs.
20.6584 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 58.P3.9.024.0050, Finder
3 CO relay interface modules, 31 mm wide with Push-in terminals, Ideal interface for PLC and electronic systems.
Features
- Push-in terminals
- Supply status indication and EMC coil suppression module as standard
- Identification label
- Cadmium-free contact material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 3 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | push-in clamp | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |