094.52.1 | Finder
Connecting bridge, 2 pole, blue for 58 series, 094.52.1
Order No.: 34G1559
EAN: 8012823411767
MPN:
094.52.1
094521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1424 €
25 pcs.
1.0948 €
50 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting bridge, 094.52.1, Finder
Connecting bridge, blue, 2-pole, continuous current 10 A, for push-in sockets 94.P3/94.P4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting bridge | |
| Version | 2 pole, blue | |
| Suitable for | 58 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |