58.P3.8.230.0060 | Finder

Coupling relay 3 Form C (NO/NC), 230 V (AC), 10 A, 250 V (AC), 58.P3.8.230.0060

Order No.: 34G1403
EAN: 8012823403212
MPN:
58.P3.8.230.0060
58P382300060
58.P3.8.230.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0741 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.07 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0741 €
5 pcs.
22.4910 €
10 pcs.
21.9198 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 58.P3.8.230.0060, Finder

3 CO relay interface modules, 31 mm wide with Push-in terminals, Ideal interface for PLC and electronic systems.

Features

  • Push-in terminals
  • Supply status indication and EMC coil suppression module as standard
  • Identification label
  • Cadmium-free contact material
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 3 Form C (NO/NC)
Rated current 10 A
Coil voltage (AC) 230 V
Rated voltage (AC) 250 V
Connection push-in clamp
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes