4C.02.9.110.0050 | Finder

Coupling relay 2 Form C (NO/NC), 110 V (DC), 8 A, 250 V (AC), 4C.02.9.110.0050

Order No.: 34G2528
EAN: 8012823320571
MPN:
4C.02.9.110.0050
4C0291100050
4C.02.9.110.0050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
5 pcs.
19.9682 €
10 pcs.
19.4684 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 4C.02.9.110.0050, Finder

Coupling relay for DIN rail with screw terminals, 2 changeover contacts 8 A / 250 V AC coil voltage 110 V DC, contact material AgNi, with integrated LED and EMC interference suppression.

Features

  • Coil Indication and EMC suppression module
  • Identification label
  • UL Listing (relay/socket/jumper link)
  • Cadmium-free contacts

Applications

  • Escalators
  • Road / tunnel lighting
  • Hoists and cranes
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 2 Form C (NO/NC)
Rated current 8 A
Coil voltage (DC) 110 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes