38.52.7.060.0050 | Finder
Coupling relay 2 Form C (NO/NC), 60 V (DC), 8 A, 250 V (AC), 38.52.7.060.0050
Order No.: 34G2490
EAN: 8012823305356
MPN:
38.52.7.060.0050
385270600050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6096 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
5 pcs.
23.0027 €
10 pcs.
22.4315 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 38.52.7.060.0050, Finder
Relay Interface Modules with screw terminals, (EMR) electromechanical relay, 2 CO 8 A, width 14 mm. Designed for interfacing with PLC systems.
Features
- Integral coil indication and protection circuit
- Removal of the relay through the plastic retaining and release clip
- UL Listing (relay/socket/jumper link)
Applications
- Bottling plant
- Packaging machines
- Control panels
- Traffic light controls
- Vending machines
- Programmable controllers
- Panels for electrical distribution
- Labelling machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 2 Form C (NO/NC) | |
| Rated current | 8 A | |
| Coil voltage (DC) | 60 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |