48.61.9.024.4050 | Finder

Coupling relay 1 Form C (NO/NC), 24 V (DC), 16 A, 250 V (AC), 48.61.9.024.4050

Order No.: 34G2660
EAN: 8012823432373
MPN:
48.61.9.024.4050
486190244050
48.61.9.024.4050 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9817 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
5 pcs.
15.5652 €
10 pcs.
15.1725 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.61.9.024.4050, Finder

Coupling relay for DIN rail with screw terminals, 1 changeover contact 16 A / 250 V AC coil voltage 24 V DC, contact material AgSnO2, with integrated LED and EMC interference suppression.

Features

  • Coil Indication and EMC suppression module as standard
  • Identification label
  • UL Listing (certain relay/socket combinations)

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 16 A
Coil voltage (DC) 24 V
Rated voltage (AC) 250 V
Connection screw connection
Contact material AgSnO2
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes