48.61.8.024.4060 | Finder
Coupling relay 1 Form C (NO/NC), 24 V (AC), 16 A, 250 V (AC), 48.61.8.024.4060
Order No.: 34G2661
EAN: 8012823445069
MPN:
48.61.8.024.4060
486180244060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7667 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
5 pcs.
17.3145 €
10 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay Interface Module, 48.61.8.024.4060, Finder
Coupling relay for DIN rail with screw terminals, 1 changeover contact 16 A / 250 V AC coil voltage 24 V AC, contact material AgSnO2, with integrated LED and EMC interference suppression.
Features
- Coil Indication and EMC suppression module as standard
- Identification label
- UL Listing (certain relay/socket combinations)
Applications
- Control panels
- Carousel warehouses
- Medical and dentistry
- Shipyards
- Elevators and lifts
- Panels for electrical distribution
- Building automation
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 16 A | |
| Coil voltage (AC) | 24 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 | |
| LED display | Yes | |
| Degree of protection (IP) | IP20 | |
| Status display | LED, green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |