48.61.8.024.1060 | Finder

Coupling relay 1 Form C (NO/NC), 24 V (AC), 16 A, 250 V (AC), 48.61.8.024.1060

Order No.: 34G2663
EAN: 8012823447421
MPN:
48.61.8.024.1060
486180241060
48.61.8.024.1060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9575 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
5 pcs.
16.5172 €
10 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay Interface Module, 48.61.8.024.1060, Finder

Coupling relay for DIN rail with screw terminals, 1 changeover contact 16 A / 250 V AC coil voltage 24 V AC, contact material AgNi, with integrated LED and EMC interference suppression.

Features

  • Coil Indication and EMC suppression module as standard
  • Identification label
  • UL Listing (certain relay/socket combinations)

Applications

  • Control panels
  • Carousel warehouses
  • Medical and dentistry
  • Shipyards
  • Elevators and lifts
  • Panels for electrical distribution
  • Building automation
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 16 A
Coil voltage (AC) 24 V
Rated voltage (AC) 250 V
Connection screw connection
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes