39.31.7.220.0060 | Finder

Coupling relay 1 Form C (NO/NC), 220 V (DC), 6 A, 39.31.7.220.0060

Order No.: 34G2783
EAN: 8012823356983
MPN:
39.31.7.220.0060
393172200060
39.31.7.220.0060 Finder Coupling Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
5 pcs.
19.8135 €
10 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay interface module, 39.31.7.220.0060, Finder

MasterPLUS EMR relay interface module with screw terminals, 1 CO - 6 A. Accepts fuse holder module allowing for protection of the output circuit - saving space. Width 6.2 mm.

Features

  • Special residual current suppression circuit, 125 V AC/DC and 230 V A
  • Screw terminals and Push-in terminals

Applications

  • Packaging machines
  • Bottling plant
  • Traffic light controls
  • Carousel warehouses
  • Control panels
  • Panels for electrical distribution
  • Labelling machines
  • Hoists and cranes
Technical specifications
Filter Property Value
Product type coupling relay
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 220 V
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes