093.16.1 | Finder
Connecting bridge, 16-pole, red for coupling relay, 093.16.1
Order No.: 34G1555
EAN: 8012823353661
MPN:
093.16.1
093161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
5 pcs.
4.1293 €
10 pcs.
3.9627 €
25 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting bridge, 093.16.1, Finder
Connecting bridge, continuous current 6 A, for connecting the A1 or A2 terminals of up to 16 lampholders of series 39 or 93, color red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting bridge | |
| Version | 16-pole, red | |
| Suitable for | coupling relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |