093.48 | Finder
Label, with 48 signs 10 x 6 mm for 38 and 39 series, 093.48
Order No.: 34G2934
EAN: 8012823399089
MPN:
093.48
09348
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: 1 Week
Label mat, 093.48, Finder
Label mat with 48 labels, for series 38/93, size 6 x 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | with 48 signs 10 x 6 mm | |
| Suitable for | 38 and 39 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |