39.31.0.240.0060 | Finder
Coupling relay 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 6 A, 250 V (AC), 39.31.0.240.0060
Order No.: 34G1148
EAN: 8012823398860
MPN:
39.31.0.240.0060
393102400060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9999 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9999 €
5 pcs.
29.2264 €
10 pcs.
28.5005 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay interface module, 39.31.0.240.0060, Finder
MasterPLUS EMR relay interface module with screw terminals, 1 CO - 6 A. Accepts fuse holder module allowing for protection of the output circuit - saving space. Width 6.2mm.
Applications
- Packaging machines
- Bottling plant
- Traffic light controls
- Carousel warehouses
- Control panels
- Panels for electrical distribution
- Labelling machines
- Hoists and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Rated voltage (AC) | 250 V | |
| Connection | screw connection | |
| Contact material | AgNi | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |