22.64.0.230.4710 | Finder
Contactor, 4 pole, 63 A, 400 VAC, 3 Form A (N/O) + 1 Form B (N/C), screw connection, 22.64.0.230.4710
Order No.: 34G1289
EAN: 8012823376516
MPN:
22.64.0.230.4710
226402304710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.4722 € *
Available: 1 pcs.
Total Price:
69.47 € *
Price list
Quantity
Price per unit*
1 pcs.
69.4722 €
5 pcs.
67.8300 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular contactor, 22.64.0.230.4710, Finder
Modular contactor 63 A - 4 contacts. With NO and NC contact gap ≥ 3 mm, double break and coil and contacts continuously rated. Suitable for loads with high peak currents (240 A).
Features
- NO and NC contact gap ≥ 3 mm, double break
- Continuous duty for the coil and contacts
- AC/DC silent coil (with varistor protection)
- Protective separation (reinforced insulation) between coil and contacts
- Mechanical indicator as standard
Applications
- Hotel room energy-enabling units
- Garden and night lighting
- Streetlights and car park lighting
- Bathroom lighting control
- Office lighting control
- Pump control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation contactor | |
| Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 63 A | |
| Rated Voltage | 400 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |