022.65 | Finder
Auxiliary switch, 2 pole, 6 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 022.65
Order No.: 34G1204
EAN: 8012823378763
MPN:
022.65
02265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8972 € *
Available: 1 pcs.
Total Price:
18.90 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8972 €
5 pcs.
18.4093 €
10 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch, 022.65, Finder
Auxiliary switch for 22.44/64
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Rated current | 6 A | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |