22.44.0.024.4310 | Finder

Contactor, 4 pole, 40 A, 400 VAC, 4 Form A (N/O), coil 24 V AC/DC, screw connection, 22.44.0.024.4310

Order No.: 34G1276
EAN: 8012823376172
MPN:
22.44.0.024.4310
224400244310
22.44.0.024.4310 Finder Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.5936 € *
Available: 1 pcs.
Total Price:
63.59 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5936 €
5 pcs.
62.0942 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular contactor, 22.44.0.024.4310, Finder

Modular contactor 40 A - 4 contacts. With NO and NC contact gap ≥ 3 mm, double break and coil and contacts continuously rated. Suitable for loads with high peak currents (176 A).

Features

  • NO and NC contact gap ≥ 3 mm, double break
  • Coil and contacts rated for continuous service
  • Silent AC/DC coil (with varistor protection)
  • Protective separation between coil and contacts (reinforced insulation)
  • Standard version with mechanical indicator

Applications

  • Hotel room energy-enabling units
  • Garden and night lighting
  • Streetlights and car park lighting
  • Bathroom lighting control
  • Office lighting control
  • Pump control
Technical specifications
Filter Property Value
Version installation contactor
Latching switching function 4 Form A (N/O)
Pin number 4 pole
Rated current 40 A
Rated Voltage 400 VAC
Control Voltage 24 V AC/DC
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin SI
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes