TLC/5A-331M-00 | Fastron

Toroidal choke, radial, 330 µH, TLC/5A-331M-00

Order No.: 87D0766
MPN:
TLC/5A-331M-00
Series: TLC/5A
TLC/5A-331M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
5 pcs.
8.9369 €
10 pcs.
8.4371 €
25 pcs.
7.9492 €
50 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale

Toroid Line Choke, TLC/5A-331M-00, Fastron

Toroid Line Choke, Core Material: Iron Dust

Technical specifications
Filter Property Value
Version toroidal choke
Inductance 330 µH
Tolerance ±20 %
DC resistance 68 mΩ
Design radial
Width 22 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Bulk with 75 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes