TLC/5A-150M-00 | Fastron
Choke, radial, 15 µH, TLC/5A-150M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7723 €
50 pcs.
2.3562 €
100 pcs.
2.2253 €
250 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroid Line Choke, TLC/5A-150M-00, Fastron
Toroid Line Choke, Core Material: Iron Dust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Version | toroidal core | |
| Inductance | 15 µH | |
| Tolerance | ±20 % | |
| DC resistance | 10 mΩ | |
| Design | radial | |
| Width | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 750 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |