TLC/5A-220M-00 | Fastron
Choke, radial, 22 µH, TLC/5A-220M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4863 €
50 pcs.
2.8084 €
100 pcs.
2.6418 €
250 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroid Line Choke, TLC/5A-220M-00, Fastron
Toroid Line Choke, Core Material: Iron Dust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Version | toroidal core | |
| Inductance | 22 µH | |
| Tolerance | ±20 % | |
| DC resistance | 14.8 mΩ | |
| Design | radial | |
| Width | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 280 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |