TLC/0.25A-681M-00 | Fastron

Toroidal choke, radial, 680 µH, TLC/0.25A-681M-00

Order No.: 87D0803
MPN:
TLC/0.25A-681M-00
Series: TLC/0.25A
TLC/0.25A-681M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0698 €
50 pcs.
2.5466 €
100 pcs.
2.3919 €
250 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Toroid Line Choke, TLC/0.25A-681M-00, Fastron

Toroid Line Choke, Core Material: Iron Dust

Technical specifications
Filter Property Value
Version toroidal choke
Inductance 680 µH
Tolerance ±20 %
DC resistance 1300 mΩ
Design radial
Width 6.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Bulk with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes