TLC/0.25A-680M-00 | Fastron

Toroidal choke, radial, 68 µH, TLC/0.25A-680M-00

Order No.: 87D0804
MPN:
TLC/0.25A-680M-00
Series: TLC/0.25A
TLC/0.25A-680M-00 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.5105 €
50 pcs.
2.2015 €
100 pcs.
2.0706 €
250 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale

Toroid Line Choke, TLC/0.25A-680M-00, Fastron

Toroid Line Choke, Core Material: Iron Dust

Technical specifications
Filter Property Value
Version toroidal choke
Inductance 68 µH
Tolerance ±20 %
DC resistance 325 mΩ
Design radial
Width 5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin HU
Original Packaging Bulk with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes