TLC/0.1A-681M-00 | Fastron
Toroidal choke, radial, 680 µH, TLC/0.1A-681M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
50 pcs.
2.4871 €
100 pcs.
2.3443 €
250 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroid Line Choke, TLC/0.1A-681M-00, Fastron
Toroid Line Choke, Core Material: Iron Dust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | toroidal choke | |
| Inductance | 680 µH | |
| Tolerance | ±20 % | |
| DC resistance | 2670 mΩ | |
| Design | radial | |
| Width | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HU |
| Original Packaging | Bulk with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |