HACC-102K-02 | Fastron

RF choke, axial, 1 mH, 120 mA, HACC-102K-02

Order No.: 74D3499
EAN: 4099889009644
MPN:
HACC-102K-02
Series: HACC
HACC-102K-02 Fastron Fixed Inductors Image 1
HACC-102K-02 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, HACC-102K-02, FASTRON

The HACC-102K-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire.

Applications

  • Interference suppression
  • Decoupling
  • RF blocking and filtering
  • Automotive electronics
  • Electronis household appliances
  • Entertainment electronics
Technical specifications
Filter Property Value
Version RF choke
Inductance 1 mH
DC current 120 mA
Tolerance ±10 %
DC resistance 18 Ω
Measuring frequency 2.8 MHz
Quality Q Q 60
Design axial
Length 9.2 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes