5RCC-4R7M-00 | Fastron

Rod core choke, 4.7 µH, 5 A, 5RCC-4R7M-00

Order No.: 74D3970
MPN:
5RCC-4R7M-00
Series: 5RCC
5RCC-4R7M-00 Fastron Fixed Inductors Image 1
5RCC-4R7M-00 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7136 €
100 pcs.
1.4637 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Rod core chokes, type Fastron ..RCC.

For applications in the automotive industry, interference suppression for electrical motors, with ferrite core

Type 5RCC.

Measuring frequency (up to 7

Technical specifications
Filter Property Value
Product type rod core choke
Inductance 4.7 µH
DC current 5 A
DC resistance 8 mΩ
Logistics
Property Value
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes