5RCC-120M-00 | Fastron
Rod core choke, radial, 12 µH, 2.5 A, 5RCC-120M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available in 7 Days: 2,100 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.4760 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Entstördrossel, 5RCC-120M-00, Fastron
Rod Core Choke, Core Material: Ferrite-Rod bar
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rod core choke | |
| Inductance | 12 µH | |
| DC current | 2.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.038 Ω | |
| Saturation current | 8.5 A | |
| Design | radial | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 2,400 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |