1812AF-561J-01 | Fastron
SMD RF inductor, SMD, 1812, 0.56 mH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 4 Days: 570 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7021 €
100 pcs.
0.5950 €
500 pcs.
0.5236 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip inductors for RF applications, type Fastron 1812AS../1812AF.
Size 1812, molded in epoxy resin. Solderable up to max. +260 °C/10 s
With ferrite carrier material, type 1812AF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |