1616FPS-470M-01 | Fastron
Power choke, SMD 1515, 47 µH, 600 mA, 1616FPS-470M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Available in 4 Days: 384 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2737 €
10 pcs.
0.2535 €
100 pcs.
0.2392 €
500 pcs.
0.2249 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, 1616FPS-470M-01, Fastron
Features
- SMD inductor for power applications
- Low profile max. 1.88 mm height
- High flux density ferrite core 4x4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 47 µH | |
| DC current | 600 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.78 Ω | |
| Measuring frequency | 100 kHz | |
| Design | SMD 1515 | |
| Length | 4.2 mm | |
| Width | 4.2 mm | |
| Height | 1.88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |