1616FPS-2R2M-01 | Fastron
Power inductor, SMD 1515, 2.2 µH, 2.9 A, 1616FPS-2R2M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 7 Days: 2,230 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.2916 €
1000 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, 1616FPS-2R2M-01, Fastron
Chip Type
Features
- The chip power inductor 1616FPS-2R2M-01 is equipped with a high flux density ferrite core
- Small footprints 3x3, 4x4, 6x6 mm and flat flat profile
- The Inductance range is from 0,5µH to 220µH
- Rated Current up to 6.5A
- The Models are magnetically shielded with a newly developed Ferrite-Epoxy resin
- These Inductors provide good solderability with lead free tinned Terminals and are RoHS compliant
Applications
- Suitable for circuits where high current saturation is critical
- When small size matters, only 1.5 mm and higher profile for DC/DC converters, for example in portable devices
- Backlight for Tablet Displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1 piece |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |