1616FPS-151M-01 | Fastron
Power choke, SMD 1515, 150 µH, 320 mA, 1616FPS-151M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 2,328 pcs.
Available in 4 Days: 2,599 pcs. - if ordered today
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4284 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
2500 pcs.
0.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, 1616FPS-151M-01, Fastron
Chip Type
Features
- The chip power inductor 1616FPS-151M-01 is equipped with a high flux density ferrite core
- Small footprints 3x3, 4x4, 6x6 mm and flat flat profile
- The Inductance range is from 0,5µH to 220µH
- Rated Current up to 6.5A
- The Models are magnetically shielded with a newly developed Ferrite-Epoxy resin
- These Inductors provide good solderability with lead free tinned Terminals and are RoHS compliant
Applications
- Suitable for circuits where high current saturation is critical
- When small size matters, only 1.5 mm and higher profile for DC/DC converters, for example in portable devices
- Backlight for Tablet Displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 150 µH | |
| DC current | 320 mA | |
| Tolerance | ±20 % | |
| DC resistance | 2.4 Ω | |
| Saturation current | 350 mA | |
| Measuring frequency | 100 kHz | |
| Design | SMD 1515 | |
| Length | 4.2 mm | |
| Width | 4.2 mm | |
| Height | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |