1616FPS-101M-01 | Fastron
Power choke, SMD 1515, 100 µH, 420 mA, 1616FPS-101M-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Available in 4 Days: 1,408 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2737 €
10 pcs.
0.2535 €
100 pcs.
0.2392 €
500 pcs.
0.2249 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, 1616FPS-101M-01, FASTRON
The 1616FPS-101M-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- DC/DC converters
- Portable devices
- Backlight for displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| DC current | 420 mA | |
| Tolerance | ±20 % | |
| DC resistance | 1.596 Ω | |
| Measuring frequency | 100 kHz | |
| Design | SMD 1515 | |
| Length | 4.2 mm | |
| Width | 4.2 mm | |
| Height | 1.88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |