1212FPS-6R8M-01 | Fastron

Power choke, SMD, 6.8 µH, 0.9 A, 1212FPS-6R8M-01

Order No.: 87D1055
MPN:
1212FPS-6R8M-01
Series: 1212FPS
1212FPS-6R8M-01 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3213 €
1000 pcs.
0.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip inductance, 1212FPS-6R8M-01, Fastron

Semi-shielded Chip Inductor for Power Applications.

Technical specifications
Filter Property Value
Version power choke
Inductance 6.8 µH
DC current 0.9 A
Tolerance ±20 %
DC resistance 0.211 Ω
Saturation current 0.9 A
Design SMD
Length 3.1 mm
Width 3.1 mm
Height 1.5 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes