1212FPS-1R5N-01 | Fastron
Power choke, SMD 1212, 1.5 µH, 1.9 A, 1212FPS-1R5N-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2963 € *
Available in 4 Days: 894 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2963 €
10 pcs.
0.2737 €
100 pcs.
0.2582 €
500 pcs.
0.2451 €
1000 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, 1212FPS-1R5N-01, Fastron
Chip Type
Features
- The chip power inductor 1212FPS-1R5N-01 is equipped with a high flux density ferrite core.
- Small footprints 3x3, 4x4, 6x6 mm and flat flat profile
- The Inductance range is from 0,5µH to 220µH
- Rated Current up to 6.5A
- The Models are magnetically shielded with a newly developed Ferrite-Epoxy resin
- These Inductors provide good solderability with lead free tinned Terminals and are RoHS compliant
Applications
- Suitable for circuits where high current saturation is critical
- When small size matters, only 1.5 mm and higher profile for DC/DC converters, for example in portable devices
- Backlight for Tablet Displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1.5 µH | |
| DC current | 1.9 A | |
| Tolerance | ±30 % | |
| DC resistance | 66 mΩ | |
| Saturation current | 1.8 A | |
| Design | SMD 1212 | |
| Length | 3.1 mm | |
| Width | 3.1 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |